| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-223-BT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-223-BT4 |
627-M09-223-BT4
| Heilind Number: | EDA627-M09-223-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-223-BT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M09-223-BT4 Vertical Machined D-Sub Connectors, the pinnacle of precision engineering for your connectivity needs. Designed for optimal performance, these connectors boast a sleek plug design with two rows for seamless integration. With a durable 4-40 Threaded Standoff and Boardspacer mount type, they ensure secure attachment in any application. The PC Tail termination method guarantees a reliable connection, while Gold Flash contact plating and Tin shell plating offer enhanced conductivity and corrosion resistance. With nine positions and a robust steel shell, these connectors are built to withstand even the harshest environments, with an operating temperature range of -55 to 125 °C. Trust in our product to deliver unmatched quality and performance in all your D-Sub connector applications.

