| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-223-BT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-223-BT5 |
627-M09-223-BT5
| Heilind Number: | EDA627-M09-223-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-223-BT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, a high-performance solution for your connectivity needs. Designed for optimal signal transmission, these connectors feature two rows of nine gold flash-plated PC tails, ensuring reliable contact and minimal signal loss. With a durable steel shell and tin plating, they offer excellent protection against environmental factors, making them ideal for a wide range of applications. The 4-40 threaded boardspacer and boardlocks provide secure mounting, while the -55 to 125 °C operating temperature range guarantees performance in even the most demanding conditions. Trust in the quality and efficiency of our D-Sub Connectors for seamless connectivity in your projects.

