| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-223-BT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-223-BT6 |
627-M09-223-BT6
| Heilind Number: | EDA627-M09-223-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-223-BT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M09-223-BT6 Vertical Machined D-Sub Connectors, meticulously engineered for superior performance in industrial and commercial applications. With a robust design and reliable connectivity, these connectors are a key component in ensuring seamless data transmission. Featuring a 5A amperage rating, gold flash contact plating, and tin shell plating, they guarantee optimal signal integrity and durability. The 2-row, 9-position configuration, along with a plug gender and PC tail termination method, make them versatile for various connectivity needs. Crafted with steel shell material and designed to withstand extreme temperatures ranging from -55 to 125°C, these connectors are built to last in even the harshest environments. Trust in the quality and precision of our Vertical Machined D-Sub Connectors for seamless integration into your systems.

