| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-223-GN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-223-GN1 |
627-M09-223-GN1
| Heilind Number: | EDA627-M09-223-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-223-GN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 627-M09-223-GN1 Vertical Machined D-Sub Connectors, meticulously crafted for superior performance in demanding electronic applications. With a robust design and gold-flash plated contacts, these connectors ensure reliable conductivity and signal integrity. Featuring a two-row, 9-position configuration and a 5A amperage rating, they are ideal for high-density connections. The through-hole mount and PC tail termination method guarantee secure and stable installation, while the nickel-plated steel shell offers durability and EMI protection. Operating flawlessly in extreme temperatures ranging from -55 to 125°C, our D-Sub connectors are essential components for industrial, aerospace, and telecommunications systems. Upgrade your connectivity with this top-of-the-line solution.

