| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-223-GN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-223-GN2 |
627-M09-223-GN2
| Heilind Number: | EDA627-M09-223-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-223-GN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 627-M09-223-GN2 Vertical Machined D-Sub Connectors, designed for high-performance applications requiring reliable connectivity. These connectors feature a rugged steel shell with nickel plating, ensuring durability in harsh environments. With a plug gender and 2 rows of 4-40 threaded inserts, they offer secure mounting and easy installation. The PC tail termination method and gold flash contact plating guarantee excellent conductivity. Each connector accommodates 9 positions, meeting the demands of complex signal transmission systems. Operating flawlessly in temperatures ranging from -55 to 125°C, they are ideal for aerospace, military, and industrial use. Trust in our D-Sub Connectors for seamless data transfer and signal integrity in your mission-critical projects.

