| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-223-GN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-223-GN4 |
627-M09-223-GN4
| Heilind Number: | EDA627-M09-223-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-223-GN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M09-223-GN4 Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in electronic devices. Designed for durability and reliability, these connectors feature a 4-40 Threaded Standoff mount type for secure attachment, and PC Tail termination method for easy installation. With a contact plating of Gold Flash and shell plating of Nickel, they ensure excellent conductivity and corrosion resistance. The steel shell material and operating temperature range of -55 to 125 °C make them ideal for use in harsh environments. With 9 positions and 2 rows, they offer ample connectivity options. Trust in our connectors to deliver top-notch performance in your applications.

