| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-223-GN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-223-GN5 |
627-M09-223-GN5
| Heilind Number: | EDA627-M09-223-GN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-223-GN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed for high-performance applications. These robust plugs, featuring a dual-row configuration, ensure secure and reliable connections. With a 5A amperage rating, they can handle power-intensive tasks with ease. The 4-40 Threaded Boardspacer and Boardlocks mount type guarantee stable installation, while the PC Tail termination method simplifies assembly. Gold Flash contact plating and nickel shell plating enhance conductivity and durability. Made of steel, these connectors are built to withstand harsh environments, operating flawlessly in temperatures ranging from -55 to 125°C. With 9 positions available, they offer ample connectivity options for your projects. Upgrade to these premium D-Sub Connectors and experience seamless data transmission like never before.

