| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-223-GT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-223-GT1 |
627-M09-223-GT1
| Heilind Number: | EDA627-M09-223-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-223-GT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 627-M09-223-GT1 Vertical Machined D-Sub Connectors, the perfect solution for secure and reliable data and power transmission in industrial and high-performance applications. These connectors feature a rugged steel shell with gold flash plated contacts, ensuring durability and optimal conductivity even in harsh environments. With a 5A amperage rating and 9 positions spread across 2 rows, they offer versatile connectivity options. Designed for easy installation with through-hole mounting and PC tail termination, these connectors guarantee a secure and stable connection. Operating flawlessly in temperatures ranging from -55 to 125°C, they are ideal for use in a wide range of industries. Upgrade your connectivity with our Vertical Machined D-Sub Connectors for unparalleled performance and reliability.

