| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-223-GT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-223-GT2 |
627-M09-223-GT2
| Heilind Number: | EDA627-M09-223-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-223-GT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 627-M09-223-GT2 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for efficiency and durability, this plug connector features two rows of gold-plated contacts, ensuring reliable signal transmission at up to 5A of current. With a 4-40 Threaded Insert mount type and PC Tail termination method, installation is quick and secure. The steel shell with tin plating offers robust protection in harsh environments, while the wide operating temperature range of -55 to 125°C guarantees dependable performance. Perfect for industrial applications, this 9-position connector is a crucial component in your connectivity setup. Upgrade to our Vertical Machined D-Sub Connector and experience seamless connectivity like never before.

