| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-223-GT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-223-GT3 |
627-M09-223-GT3
| Heilind Number: | EDA627-M09-223-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-223-GT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the ideal solution for high-performance connectivity in electronic devices. With a sleek and space-saving design, these connectors are perfect for applications where efficiency is key. Featuring two rows of nine gold flash-plated contacts, they ensure reliable signal transmission with minimal interference. The durable steel shell, plated with tin, offers excellent protection against environmental factors. With a 4-40 threaded boardspacer mount and PC tail termination, installation is a breeze. Operating smoothly in temperatures ranging from -55 to 125 °C, these connectors are built to withstand even the harshest conditions. Trust in our D-Sub Connectors for seamless and secure connections every time.

