| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-223-GT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-223-GT4 |
627-M09-223-GT4
| Heilind Number: | EDA627-M09-223-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-223-GT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M09-223-GT4 Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in industrial settings. Designed for rugged durability and reliable signal transmission, these connectors feature a 4-40 Threaded Standoff mount type, ensuring secure attachment to your PCB. With a 5A amperage rating and gold flash contact plating, they guarantee efficient power delivery with minimal signal loss. The steel shell construction and tin plating provide exceptional corrosion resistance, making them ideal for harsh environments. With 9 positions and 2 rows, they offer versatile connectivity options. Operating seamlessly in temperatures ranging from -55 to 125 °C, these connectors are a must-have for demanding applications in industries such as aerospace, telecommunications, and automotive. Elevate your connectivity game with our Vertical Machined D-Sub Connectors.

