| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-223-GT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-223-GT5 |
627-M09-223-GT5
| Heilind Number: | EDA627-M09-223-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-223-GT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our high-performance 627-M09-223-GT5 Vertical Machined D-Sub Connectors, meticulously engineered for seamless connectivity in electronic systems. Designed for optimal efficiency, these connectors boast a 5A amperage rating, making them ideal for power-intensive applications. With a plug gender and two rows of contacts, they ensure reliable signal transmission. The 4-40 Threaded Boardspacer and Boardlocks mount type guarantee secure installation, while the PC Tail termination method simplifies assembly. Gold Flash contact plating and Tin shell plating provide excellent conductivity and durability. Constructed with steel shells, these connectors withstand harsh operating environments, with an impressive temperature range of -55 to 125°C. Trust in the precision and performance of these D-Sub connectors for all your connectivity needs.

