| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-223-GT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-223-GT6 |
627-M09-223-GT6
| Heilind Number: | EDA627-M09-223-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-223-GT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M09-223-GT6 Vertical Machined D-Sub Connectors, the perfect solution for robust and reliable connectivity in industrial applications. Designed for optimal performance, these connectors feature a 4-40 Threaded Standoff, Boardspacer, and Boardlocks for secure mounting. With a 5A amperage rating and Gold Flash PC Tail termination, they ensure efficient power transmission with minimal signal loss. The steel shell construction and Tin plating guarantee durability and longevity, even in harsh operating environments ranging from -55 to 125°C. With 9 positions and 2 rows, these connectors offer versatile connectivity options. Trust in our connectors for seamless data transfer and communication in your projects.

