| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-223-LN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-223-LN1 |
627-M09-223-LN1
| Heilind Number: | EDA627-M09-223-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-223-LN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 627-M09-223-LN1 Vertical Machined D-Sub Connectors, the pinnacle of high-performance connectivity. Designed for precision and reliability, these connectors feature a robust construction with a steel shell and gold flash plated contacts, ensuring optimal signal transmission in any application. With a plug gender and two rows of nine positions, they offer versatile connectivity options for a wide range of devices. The through-hole mount type with PC tail termination method guarantees secure and durable installation. Operating flawlessly in extreme temperatures ranging from -55 to 125 °C, these connectors are perfect for industrial, aerospace, and automotive environments where reliability is paramount. Upgrade to our Vertical Machined D-Sub Connectors and experience seamless connectivity like never before.

