| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-223-LN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-223-LN2 |
627-M09-223-LN2
| Heilind Number: | EDA627-M09-223-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-223-LN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, meticulously engineered for reliable data transmission in demanding environments. With a robust design featuring two rows of 9 gold-plated contacts, these connectors ensure secure and efficient connectivity. The 4-40 threaded insert mount type allows for easy installation, while the PC tail termination method guarantees a stable connection. Crafted from durable steel with nickel shell plating, they offer exceptional durability and performance, even in extreme temperatures ranging from -55 to 125 °C. Perfect for industrial and aerospace applications, these connectors are the ideal choice for powering and signal transmission in high-stakes environments. Trust in the quality and precision of our D-Sub Connectors to keep your systems running smoothly.

