| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-223-LN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-223-LN3 |
627-M09-223-LN3
| Heilind Number: | EDA627-M09-223-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-223-LN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the perfect solution for secure and reliable signal transmission in industrial and electronic applications. These connectors feature a sturdy steel shell plated with nickel for enhanced durability, making them suitable for harsh environments. With a 4-40 Threaded Boardspacer mount type and PC Tail termination method, installation is a breeze. Gold Flash contact plating ensures optimal conductivity, while offering 5A of amperage for efficient power delivery. Designed for high-performance, these connectors have 9 positions across 2 rows, allowing for versatile connectivity. Operating seamlessly in temperatures ranging from -55 to 125°C, they are ideal for use in a wide range of settings. Trust in our D-Sub Connectors for superior quality and performance.

