| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-223-LN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-223-LN4 |
627-M09-223-LN4
| Heilind Number: | EDA627-M09-223-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-223-LN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in industrial and commercial applications. Designed for durability and reliability, these connectors feature a rugged steel shell with nickel plating for enhanced corrosion resistance. With a 2-row configuration and 9 gold flash plated contacts, they ensure secure and efficient data transmission. The 4-40 threaded standoff and PC tail termination method make installation a breeze, even in challenging environments. Rated for 5A of current and operating smoothly in temperatures ranging from -55 to 125°C, these connectors are built to withstand the toughest conditions. Trust in the quality and performance of our Vertical Machined D-Sub Connectors for all your connectivity needs.

