| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-223-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-223-LT1 |
627-M09-223-LT1
| Heilind Number: | EDA627-M09-223-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-223-LT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing the 627-M09-223-LT1 Vertical Machined D-Sub Connector, a reliable and high-performance solution for your connectivity needs. Designed for maximum efficiency, this connector features a durable steel shell with gold flash contact plating, ensuring optimal signal transmission. With two rows and nine positions, it offers versatile connectivity options for your applications. The through-hole mounting and PC tail termination method make installation easy and secure. Operating in a wide temperature range from -55 to 125°C, this connector is suitable for even the most demanding environments. Trust in the 627-M09-223-LT1 for seamless and dependable connections in your electronic systems.

