| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-223-LT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-223-LT3 |
627-M09-223-LT3
| Heilind Number: | EDA627-M09-223-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-223-LT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 627-M09-223-LT3 Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in industrial and commercial applications. Designed for durability and reliability, these connectors feature a sleek plug design with two rows of contacts, ensuring secure and efficient data transmission. With a 5A amperage rating, they can handle power-hungry devices with ease. The 4-40 Threaded Boardspacer mount type and PC Tail termination method guarantee easy installation and a stable connection. Gold Flash contact plating and Tin shell plating provide excellent conductivity and corrosion resistance, while the steel shell material ensures long-lasting durability. Operating seamlessly in temperatures ranging from -55°C to 125°C, these connectors are ideal for use in even the harshest environments. Upgrade your connectivity with our Vertical Machined D-Sub Connectors today.

