| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-223-LT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-223-LT4 |
627-M09-223-LT4
| Heilind Number: | EDA627-M09-223-LT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-223-LT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the ultimate solution for high-performance connectivity in industrial and electronic applications. Designed for precision and durability, these connectors boast a 2-row configuration with 9 gold-plated contacts, ensuring reliable signal transmission even in demanding environments. With a rugged steel shell plated in tin, they offer excellent protection against wear and corrosion. The 4-40 Threaded Standoff and Boardspacer mount type allows for secure and stable attachment to PCBs. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for use in a wide range of industries. Upgrade your connectivity with our Vertical Machined D-Sub Connectors and experience seamless performance like never before.

