| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-223-LT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-223-LT5 |
627-M09-223-LT5
| Heilind Number: | EDA627-M09-223-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-223-LT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our 627-M09-223-LT5 Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors offer a seamless plug-and-play solution for your electronic devices. With a durable steel shell and gold flash contact plating, they ensure reliable conductivity and longevity. Featuring two rows and nine positions, they accommodate multiple connections with ease. The 4-40 threaded boardspacer and boardlocks make installation a breeze, while the PC tail termination method guarantees secure attachment. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are perfect for industrial, commercial, and residential applications. Trust in the quality and precision of our D-Sub connectors to streamline your connectivity needs.

