| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-223-LT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-223-LT6 |
627-M09-223-LT6
| Heilind Number: | EDA627-M09-223-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-223-LT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M09-223-LT6 Vertical Machined D-Sub Connectors, meticulously engineered for optimal performance in demanding industrial applications. These connectors boast a robust design with 4-40 Threaded Standoff, Boardspacer, and Boardlocks for secure mounting, ensuring reliable connectivity in any environment. Featuring PC Tail termination and Gold Flash contact plating, they guarantee low contact resistance and high durability, even in high vibration settings. With a steel shell and Tin plating, they offer superior protection against corrosion and wear. Designed for 9 positions and rated for 5 A, these connectors are perfect for data transmission and power delivery. Operating flawlessly in temperatures ranging from -55 to 125 °C, they are ideal for use in aerospace, automotive, and telecommunications industries. Upgrade your connectivity solutions today with our top-of-the-line D-Sub Connectors.

