| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-223-WN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-223-WN2 |
627-M09-223-WN2
| Heilind Number: | EDA627-M09-223-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-223-WN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 627-M09-223-WN2 Vertical Machined D-Sub Connectors, the pinnacle of connectivity excellence. These meticulously crafted plugs offer unrivaled performance, with a robust design capable of withstanding up to 5A of current. Featuring two rows for enhanced functionality, they ensure seamless data transmission in any application. The 4-40 Threaded Insert mount type guarantees secure installation, while the PC Tail termination method enables easy and reliable connectivity. With Gold Flash contact plating and Nickel shell plating, these connectors deliver optimal conductivity and durability. Made from high-quality steel, they are built to withstand even the harshest conditions, with an operating temperature range of -55 to 125 °C. Trust in our D-Sub Connectors for superior quality and performance in all your connectivity needs.

