| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-223-WN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-223-WN3 |
627-M09-223-WN3
| Heilind Number: | EDA627-M09-223-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-223-WN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in electronic devices. Designed for reliability and durability, these connectors feature a plug gender with two rows of connections for seamless data transmission. With a 4-40 Threaded Boardspacer mount type and PC Tail termination method, installation is quick and easy. The gold flash contact plating ensures optimal signal conductivity, while the nickel shell plating and steel shell material provide robust protection against environmental factors. With 9 positions and a 5A amperage rating, these connectors are ideal for a wide range of applications. Operating efficiently in temperatures ranging from -55°C to 125°C, they guarantee consistent performance even in harsh conditions. Upgrade your connectivity with our Vertical Machined D-Sub Connectors today.

