| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-223-WN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-223-WN4 |
627-M09-223-WN4
| Heilind Number: | EDA627-M09-223-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-223-WN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M09-223-WN4 Vertical Machined D-Sub Connectors, the perfect solution for secure and reliable data transmission in industrial and technology applications. Designed for high performance, these connectors feature a 5A amperage rating, ensuring efficient power delivery. With a plug gender and two rows of contacts, they offer versatile connectivity options. The 4-40 Threaded Standoff and Threaded Boardspacer mount type, along with PC Tail termination method, guarantee easy and secure installation. Gold Flash contact plating and Nickel shell plating provide excellent conductivity and durability. With 9 positions and steel shell material, these connectors are built to withstand harsh environments, with an operating temperature range of -55 to 125°C. Trust in the quality and performance of our D-Sub Connectors for seamless integration into your systems.

