| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-223-WN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-223-WN6 |
627-M09-223-WN6
| Heilind Number: | EDA627-M09-223-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-223-WN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M09-223-WN6 Vertical Machined D-Sub Connectors, meticulously designed for superior performance in demanding electronic applications. These connectors boast a robust construction, with a steel shell and gold flash contact plating ensuring reliable connectivity even in harsh environments. With a 5A amperage rating and 9 positions, they are perfect for high-speed data transmission. The 4-40 threaded standoff, boardspacer, and boardlocks mount type guarantees secure attachment to your PCB. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are a dependable choice for aerospace, military, and industrial applications. Upgrade to our Vertical Machined D-Sub Connectors for unparalleled quality and durability.

