| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-223-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-223-WT1 |
627-M09-223-WT1
| Heilind Number: | EDA627-M09-223-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-223-WT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our 627-M09-223-WT1 Vertical Machined D-Sub Connectors. Designed for high-performance applications, these plugs deliver reliable power transmission thanks to their 5A amperage rating. Featuring two rows of gold flash-plated contacts, they ensure optimal signal integrity. With a durable steel shell and through-hole mounting capability, they guarantee secure and stable connections in any environment. Perfect for industrial and aerospace use, these connectors can withstand extreme temperatures ranging from -55 to 125°C. Upgrade your interconnect solutions with our premium D-Sub Connectors.

