| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-223-WT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-223-WT3 |
627-M09-223-WT3
| Heilind Number: | EDA627-M09-223-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-223-WT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 627-M09-223-WT3 Vertical Machined D-Sub Connectors, the ultimate solution for reliable and high-performance connectivity. These connectors, featuring a durable steel shell with gold flash contact plating, are designed for optimal signal transmission in demanding environments. With a plug gender and two rows for efficient cable management, they offer seamless integration into your systems. The 4-40 threaded boardspacer mount type and PC tail termination method ensure secure and stable installation. Perfect for industrial applications, these connectors can withstand extreme temperatures ranging from -55 to 125 °C. Trust in the quality and precision of our D-Sub Connectors for seamless data transfer in your projects.

