| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-320-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-320-BN2 |
627-M09-320-BN2
| Heilind Number: | EDA627-M09-320-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-320-BN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed for optimal performance in demanding environments. These two-row plugs feature a rugged steel shell with nickel plating, ensuring durability and reliable signal transmission. With a PC Tail termination method and gold contact plating, they offer secure and high-quality connections. Perfect for industrial applications, these connectors can withstand extreme temperatures ranging from -55 to 125°C. RoHS compliant for environmental responsibility, they are the ideal choice for your connectivity needs. Upgrade to our Vertical Machined D-Sub Connectors today.

