| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-320-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-320-BN3 |
627-M09-320-BN3
| Heilind Number: | EDA627-M09-320-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-320-BN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a 2-row configuration and a rugged steel shell, ensuring durability in any application. With 9 gold-plated contacts, each capable of handling up to 5A of current, you can trust in reliable data transmission. The PC tail termination method and 4-40 Threaded Boardspacer mount type offer easy installation on your PCB. Operating in a wide temperature range from -55 to 125°C, these connectors are suitable for even the most demanding environments. Upgrade your connectivity with our high-quality D-Sub Connectors.

