| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-320-BN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-320-BN6 |
627-M09-320-BN6
| Heilind Number: | EDA627-M09-320-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-320-BN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Engineered for precision and performance, these plugs are designed with two rows of gold-plated contacts, offering reliable amperage of up to 5 A. With a sturdy steel shell and nickel plating, they ensure durability in any operating environment, from -55 to 125 °C. Featuring a 4-40 Threaded Standoff, Boardspacer, and Boardlocks for secure mounting, these connectors are perfect for industrial and commercial applications. Trust in our high-quality termination method, PC Tail, for seamless integration into your systems. With nine positions for versatile connectivity, these D-Sub Connectors are essential components for your projects. Upgrade your connections today and experience the difference in performance.

