| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-320-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-320-BT1 |
627-M09-320-BT1
| Heilind Number: | EDA627-M09-320-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-320-BT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our high-performance Vertical Machined D-Sub Connectors. Designed for precision and durability, these connectors boast a robust steel shell and gold-plated contacts, ensuring reliable data transmission in demanding environments. With two rows of nine positions, they offer ample connectivity options, while their through-hole mounting and PC tail termination method guarantee secure and stable attachment. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for industrial and harsh-environment applications where performance is paramount. Upgrade your connection setup today with these Vertical Machined D-Sub Connectors.

