| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-320-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-320-BT2 |
627-M09-320-BT2
| Heilind Number: | EDA627-M09-320-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-320-BT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, a versatile solution for your connectivity needs. With a sturdy steel shell and gold-plated contacts, these connectors ensure reliable performance in demanding environments. Featuring a 2-row, 9-position design, they are perfect for high-density applications. The 4-40 threaded insert and PC tail termination method make installation a breeze. Rated for up to 5A of current and with an operating temperature range of -55 to 125°C, these connectors are built to last. Trust in our quality craftsmanship for seamless connectivity in your projects.

