| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-320-BT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-320-BT3 |
627-M09-320-BT3
| Heilind Number: | EDA627-M09-320-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-320-BT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Experience exceptional connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these plugs offer reliable power transmission with an amperage of 5A. Featuring two rows and a sturdy 4-40 Threaded Boardspacer mount type, they ensure secure attachment to your circuit board. The PC Tail termination method guarantees easy installation, while gold contact plating and tin shell plating provide optimal conductivity and corrosion resistance. With nine positions and a steel shell material, these connectors are built to withstand harsh environments, operating flawlessly in temperatures ranging from -55 to 125°C. Elevate your connectivity solutions with this essential component.

