| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-320-BT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-320-BT4 |
627-M09-320-BT4
| Heilind Number: | EDA627-M09-320-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-320-BT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a two-row configuration, ensuring secure and reliable connections. With a durable steel shell and gold-plated contacts, they guarantee long-lasting durability and excellent conductivity. The 4-40 Threaded Standoff and Boardspacer mount type offers easy installation, while the PC Tail termination method simplifies the wiring process. Operating flawlessly in a wide temperature range from -55 to 125 °C, these connectors are perfect for demanding environments. Upgrade your connection solutions with these premium D-Sub Connectors.

