| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-320-BT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-320-BT5 |
627-M09-320-BT5
| Heilind Number: | EDA627-M09-320-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-320-BT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a Plug gender with two rows for efficient organization. With a durable steel shell and gold contact plating, they ensure reliable conductivity in any application. The 4-40 Threaded Boardspacer and Boardlocks make installation a breeze, while the PC Tail termination method guarantees secure connections. With nine positions and a 5A amperage, these connectors are perfect for high-speed data transfer. Operating in a wide temperature range from -55 to 125°C, they are suitable for various environments. Upgrade your system with these top-quality D-Sub Connectors.

