| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-320-GN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-320-GN3 |
627-M09-320-GN3
| Heilind Number: | EDA627-M09-320-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-320-GN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a 2-row configuration and 9 positions, perfect for a variety of applications. With a plug gender and PC tail termination method, they ensure secure and reliable connections. The gold contact plating and nickel shell plating not only provide excellent conductivity but also enhance durability. Constructed with a steel shell, these connectors are built to withstand harsh environments, with an operating temperature range of -55 to 125 °C. Upgrade your setup with these high-quality connectors for seamless data transmission.

