| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-320-GN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-320-GN4 |
627-M09-320-GN4
| Heilind Number: | EDA627-M09-320-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-320-GN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical connections with these meticulously crafted Vertical Machined D-Sub Connectors. Designed for optimal performance, they feature a sturdy steel shell with nickel plating for durability. With a 4-40 Threaded Standoff mount type, installation is secure and reliable. The PC Tail termination method ensures a stable connection, while the gold-plated contacts guarantee excellent conductivity. Offering 9 positions across 2 rows, these connectors are ideal for high-density applications. Operating seamlessly in temperatures ranging from -55 to 125°C, they are a versatile and dependable choice for your connectivity needs.

