| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-320-GN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-320-GN5 |
627-M09-320-GN5
| Heilind Number: | EDA627-M09-320-GN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-320-GN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed for high-performance applications. These robust plugs, featuring a dual-row design, ensure reliable power delivery with an amperage rating of 5A. Engineered for seamless integration, they offer a secure mount with 4-40 threaded boardspacer and boardlocks. The PC tail termination method guarantees a stable connection, while the gold-plated contacts and nickel-plated shell enhance conductivity and durability. With nine positions and a steel shell construction, these connectors are built to withstand harsh environments, operating flawlessly in temperatures ranging from -55 to 125°C. Upgrade your setups with these essential components, perfect for a wide range of industrial and electronic systems.

