| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-320-GT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-320-GT1 |
627-M09-320-GT1
| Heilind Number: | EDA627-M09-320-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-320-GT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for efficient signal transmission, these connectors feature a Plug gender with two rows for seamless integration. With a 5A amperage rating, they ensure reliable power delivery. Through Hole mounting at .120" spacing and PC Tail termination method guarantee secure and stable installation. Each of the nine positions is meticulously plated with gold for optimal conductivity, while the steel shell with tin plating offers durability in harsh environments. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are essential for high-performance electronic systems. Upgrade your setup today with our premium D-Sub connectors.

