| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-320-GT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-320-GT2 |
627-M09-320-GT2
| Heilind Number: | EDA627-M09-320-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-320-GT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for seamless integration, these connectors feature a Plug gender and offer a reliable amperage of 5 A. With two rows and a 4-40 threaded insert mount type, they ensure secure and stable connections. The PC Tail termination method guarantees easy installation, while the gold contact plating and tin shell plating provide optimal conductivity. Made of durable steel, these connectors boast nine positions, making them ideal for various applications. Operating smoothly in a wide temperature range from -55 to 125 °C, they are perfect for industrial and commercial use. Upgrade your setup with these high-performance connectors for efficient data transmission.

