| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-320-GT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-320-GT3 |
627-M09-320-GT3
| Heilind Number: | EDA627-M09-320-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-320-GT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for precision and performance, these connectors feature a plug gender with two rows of contacts, ensuring reliable data transmission. With a 4-40 threaded boardspacer mount type and PC tail termination method, installation is seamless. Each of the nine positions is meticulously plated with gold for optimal conductivity, while the durable steel shell with tin plating offers protection in any environment. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are essential for industrial applications demanding a high level of quality and durability. Upgrade your connections with these top-of-the-line D-Sub Connectors.

