| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-320-GT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-320-GT4 |
627-M09-320-GT4
| Heilind Number: | EDA627-M09-320-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-320-GT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Engineered for precision and reliability, these connectors feature a 2-row design with 9 positions, ideal for high-density applications. With a 4-40 Threaded Standoff mount type, they ensure secure attachment to your PCB. The PC Tail termination method guarantees a stable connection, while gold contact plating and tin shell plating enhance conductivity and durability. Crafted from steel, these connectors are built to withstand harsh environments, with an operating temperature range of -55 to 125°C. Upgrade your electronic assemblies with these essential components.

