| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-320-GT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-320-GT5 |
627-M09-320-GT5
| Heilind Number: | EDA627-M09-320-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-320-GT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our state-of-the-art Vertical Machined D-Sub Connectors. Designed for seamless integration, these connectors feature a male plug gender, perfect for two-row configurations. With a robust 4-40 Threaded Boardspacer mount type and Boardlocks for added security, installation is a breeze. The PC Tail termination method ensures reliable contact, while the gold-plated contacts and tin-plated shell guarantee optimal conductivity. Offering 9 positions, these connectors are housed in a durable steel shell, suitable for a wide range of applications. Operating efficiently in temperatures ranging from -55 to 125°C, they are a versatile and dependable solution for your connectivity needs. Elevate your connections with our Vertical Machined D-Sub Connectors.

