| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-320-GT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-320-GT6 |
627-M09-320-GT6
| Heilind Number: | EDA627-M09-320-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-320-GT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, featuring a robust design that ensures reliable performance in demanding environments. With a 5A amperage rating, these connectors are engineered for high-power applications. The plug gender and two-row configuration make them versatile for various setups. Utilizing a 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type, they offer secure attachment to your system. The PC Tail termination method and gold contact plating guarantee excellent signal transmission, while the tin shell plating ensures durability. With 9 positions and a steel shell material, these connectors are built to last. Operating in a wide temperature range from -55 to 125°C, they are suitable for industrial and commercial use. Upgrade your connection solution with these high-quality D-Sub Connectors.

