| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-320-LN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-320-LN1 |
627-M09-320-LN1
| Heilind Number: | EDA627-M09-320-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-320-LN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical PCB connections with our meticulously crafted Vertical Machined D-Sub Connectors. Engineered for optimal performance, these connectors feature a 2-row design with Through Hole mounting, ensuring secure attachment. With a durable steel shell plated in nickel, they guarantee long-lasting reliability in diverse environments. Boasting 9 gold-plated positions and PC Tail termination, they facilitate seamless data transmission. Rated for 5A, these connectors are suitable for high-power applications. Operating efficiently in a wide temperature range from -55 to 125°C, they are a dependable choice for industrial settings. Elevate your connectivity solutions with these precision-engineered D-Sub Connectors.

