| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-320-LN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-320-LN2 |
627-M09-320-LN2
| Heilind Number: | EDA627-M09-320-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-320-LN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these plugs offer seamless integration with their 4-40 Threaded Insert mount type and PC Tail termination method. With 5A amperage and gold contact plating, they ensure reliable power transmission. Featuring two rows and nine positions, they provide ample connectivity options. The steel shell with nickel plating guarantees durability in harsh environments, while the wide operating temperature range of -55 to 125°C ensures reliable performance in diverse conditions. Upgrade your setup with these top-of-the-line connectors.

