| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-320-LN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-320-LN3 |
627-M09-320-LN3
| Heilind Number: | EDA627-M09-320-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-320-LN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these plugs offer reliable power transmission with an amperage rating of 5A. Featuring two rows of 4-40 Threaded Boardspacer mount type, they ensure secure attachment to your circuit boards. The PC Tail termination method guarantees easy and efficient installation. With gold contact plating and nickel shell plating, these connectors deliver excellent conductivity and durability. With a total of 9 positions, they provide ample connectivity options. Constructed from steel, they are rugged and dependable, suitable for a wide range of environments. Operating smoothly in temperatures ranging from -55 to 125°C, these connectors are a versatile and essential component for your electronic setups. Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these plugs offer reliable power transmission with an amperage rating of 5A. Featuring two rows of 4-40 Threaded Boardspacer mount type, they ensure secure attachment to your circuit boards. The PC Tail termination method guarantees easy and efficient installation. With gold contact plating and nickel shell plating, these connectors deliver excellent conductivity and durability. With a total of 9 positions, they provide ample connectivity options. Constructed from steel, they are rugged and dependable, suitable for a wide range of environments. Operating smoothly in temperatures ranging from -55 to 125°C, these connectors are a versatile and essential component for your electronic setups.

