| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-320-LN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-320-LN6 |
627-M09-320-LN6
| Heilind Number: | EDA627-M09-320-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-320-LN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, offering reliable performance for a variety of applications. Designed for optimal functionality, these connectors feature gold-plated PC tails for secure and efficient termination. With a durable steel shell and nickel plating, they ensure long-lasting durability even in harsh environments. The two-row, 9-position layout, coupled with a 5A amperage rating, guarantees seamless data transmission. Suitable for a wide range of operating temperatures (-55 to 125°C), these connectors are a must-have for your electronic projects. Upgrade your connectivity solutions with our high-quality D-Sub Connectors.

