| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-320-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-320-LT1 |
627-M09-320-LT1
| Heilind Number: | EDA627-M09-320-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-320-LT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance the functionality of your electronic devices with our Vertical Machined D-Sub Connectors. Designed for seamless integration, these connectors boast a plug gender and two rows for efficient connectivity. With a durable steel shell and gold-plated contacts, they ensure reliable performance. Featuring a through-hole mount type and PC tail termination method, installation is a breeze. With a maximum amperage of 5A and operating temperature range of -55 to 125°C, they are suitable for a wide range of applications. Upgrade your systems with these high-quality connectors for optimal performance.

